Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1015Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2060
Product RangeS10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.470 |
| 250+ | $7.950 |
| 500+ | $7.490 |
Price for:Each
Minimum: 100
Multiple: 100
$847.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1015Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2060
Product RangeS10 Series
Technical Datasheet
Current Rating11A
Pin Diameter-
Barrel Length18.19mm
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter2mm
Barrel Outer Diameter5.54mm
Voltage Rating24V
Product RangeS10 Series
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
24V
SVHC
Lead
Current Rating
11A
Barrel Length
18.19mm
Contact Termination Type
-
Barrel Outer Diameter
5.54mm
Product Range
S10 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
