Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRAPC10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.300 |
| 250+ | $5.920 |
| 500+ | $5.570 |
Price for:Each
Minimum: 100
Multiple: 100
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRAPC10Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W2034
Technical Datasheet
GenderJack
Current Rating11A
Pin Diameter2mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating24V
Product Range-
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
Lead
Current Rating
11A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
