Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoR4FZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92H3980
Product RangeR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.000 |
| 100+ | $12.340 |
| 250+ | $12.060 |
Price for:Each
Minimum: 50
Multiple: 50
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoR4FZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92H3980
Product RangeR Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
Nickel Plated Contacts
Product Range
R Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
