Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U02AUX
Newark Part No.59M8144
Product RangePJRAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.530 |
Price for:Each
Minimum: 1000
Multiple: 500
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U02AUX
Newark Part No.59M8144
Product RangePJRAN Series
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourWhite
External Diameter8.3mm
Product RangePJRAN Series
SVHCCadmium
Product Overview
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
White
Product Range
PJRAN Series
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate