Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoN114BXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.790 |
Price for:Each
Minimum: 1000
Multiple: 500
$3,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoN114BXCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K7616
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The N114BX is a Solder Lug Termination with molded insulated nylon bushing. This double closed circuit mates with 267 cable mount plug. The connector comes with black glass filled polyester housing.
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
