Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoMN114BX
Newark Part No.03M3395
Product RangeHi-D Jax Series
Your Part Number
372 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.650 | $4.490 |
| 10+ | $7.200 | $4.490 |
| 25+ | $6.660 | $4.490 |
| 50+ | $6.470 | $4.490 |
| 100+ | $6.220 | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoMN114BX
Newark Part No.03M3395
Product RangeHi-D Jax Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product RangeHi-D Jax Series
SVHCCadmium
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Plated Contacts
Product Range
Hi-D Jax Series
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
