Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoLUS001
Newark Part No.99F5159
Product RangeLUS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.360 |
| 200+ | $7.110 |
| 500+ | $6.440 |
Price for:Each
Minimum: 100
Multiple: 100
$736.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoLUS001
Newark Part No.99F5159
Product RangeLUS Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeLUS Series
Contact ConfigurationSPST-NO
Contact Current Max250mA
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current DC Max250mA
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)15.7mm x 15.7mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LUS series front-mount Pushbutton Switch with 0.62-inch mounting hole. The Uniswitch switch is lighted momentary switches featuring snap-in mounting in a single hole and a choice of solder/screw (#5-40), solder/quick connect (AMP FASTON® 110) 60967-1 or stand-off PC terminals. Moulded housing protects internal parts and bezel functions as built-in escutcheon.
- Snap-in mounting
- Moulded plastic pushbuttons in 7 colours
- Made in the USA
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current DC Max
250mA
Switch Mounting
Panel Mount
Panel Cutout (H x W)
15.7mm x 15.7mm
Product Range
LUS Series
Contact Current Max
250mA
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate