Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722ACF
Newark Part No.43AC1926
Product RangeCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.370 |
Price for:Each
Minimum: 100
Multiple: 100
$637.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722ACF
Newark Part No.43AC1926
Product RangeCF Series
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length8.1mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter5.84mm
Barrel Outer Diameter14.61mm
Voltage Rating24V
Product RangeCF Series
SVHCLead
Product Overview
- Cable mount DC power jack in a rugged housing
- Thermoplastic elastomer flex relief eliminates harsh bends and protects cable from damage
- Thermoplastic handle, cable clamp and bushing
- Designed for easy field installation
- Built to withstand challenging applications (not IP rated)
- Compatible with industry standard Switchcraft plugs
- Lifecycles 5000 min.
- Current rating 5A
- Cable range 5.6mm to 6.4mm
- Split pin design for firm mate
- 8.1mm bushing length
- Made in the USA
Applications
Audio, Broadcast, Medical, Safety, Security, Maintenance & Repair, Low Voltage
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.84mm
Voltage Rating
24V
SVHC
Lead
Current Rating
5A
Barrel Length
8.1mm
Contact Termination Type
Solder
Barrel Outer Diameter
14.61mm
Product Range
CF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
