Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoJ3FSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22F1029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.790 |
| 250+ | $29.110 |
Price for:Each
Minimum: 100
Multiple: 100
$2,979.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoJ3FSCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22F1029
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingWall Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The J3FS is a 1-gang XLR Wall Plate pre-loaded with 1 rectangular (D3F) 3-pin XLR female connector with stainless steel finish. It is compatible with full line of E and EH series connectors.
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Wall Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Jack
Contact Plating
-
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
