Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEP913S20Copy
Newark Part No.53Y2139
Product RangeEP900S Sealed Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $14.340 |
Price for:Each
Minimum: 100
Multiple: 100
$1,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEP913S20Copy
Newark Part No.53Y2139
Product RangeEP900S Sealed Series
Technical Datasheet
Product RangeEP900S Sealed Series
Pushbutton Switch TypeStandard
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max250mA
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Current DC Max250mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingFree Hanging
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Product Range
EP900S Sealed Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
250mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Switch Operation
Momentary
Contact Current AC Max
250mA
Contact Voltage VAC
125V
Contact Voltage VDC
48V
Switch Mounting
Free Hanging
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
