Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3P2F-F
Newark Part No.49P5147
Product RangeEN3 Series
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.480 |
| 200+ | $10.100 |
| 500+ | $9.880 |
| 1000+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN3P2F-F
Newark Part No.49P5147
Product RangeEN3 Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeEN3 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialThermoplastic, Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EN3P2F-F is a 2-contact EN3™ right angle panel-mount PCB Connector with female contacts. It has flame retardant thermoplastic polymer glass fibre shell and contact locking disk, thermoplastic rubber shell interior and gold-plated over nickel underplate copper alloy contacts.
- Meets enclosure rating IP66/IP68 and NEMA 250 when mated or covered
- -40 to +65°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Medical, Logistics
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic, Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
SVHC
No SVHC (17-Jan-2022)
Product Range
EN3 Series
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP68, IP69K
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
