Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN2C7M26G2
Newark Part No.63W2437
Product RangeEN2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEN2C7M26G2
Newark Part No.63W2437
Product RangeEN2 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeEN2 Series
No. of Contacts7Contacts
Connector Body MaterialThermoplastic Body
Contact MaterialCopper
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Circular Industrial
No. of Contacts
7Contacts
Contact Material
Copper
Product Range
EN2 Series
Connector Body Material
Thermoplastic Body
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate