Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.600 |
| 250+ | $11.330 |
Price for:Each
Minimum: 100
Multiple: 100
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSBMNMN
Newark Part No.78AC3585
USB Connector Convert FromMini USB Type B Receptacle
USB Connector Convert ToMini USB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
USB Connector Convert From
Mini USB Type B Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Mini USB Type B Receptacle
IP Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate