Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB31CFCM
Newark Part No.01AH3038
Product RangeEHUSB31CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.270 |
Price for:Each
Minimum: 100
Multiple: 1
$3,427.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHUSB31CFCM
Newark Part No.01AH3038
Product RangeEHUSB31CC Series
Connector to ConnectorType C Plug to Type C Receptacle
Connector AUSB Type C Receptacle
Connector BUSB Type C Plug
Cable Length - Metric910mm
Cable Length - Imperial35.9"
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeEHUSB31CC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Connector B
USB Type C Plug
Cable Length - Imperial
35.9"
Jacket Color
Black
Product Range
EHUSB31CC Series
Connector A
USB Type C Receptacle
Cable Length - Metric
910mm
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate