Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P5EIDC
Newark Part No.03AC1368
Product RangeEH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.210 |
| 50+ | $9.680 |
| 100+ | $9.230 |
| 250+ | $8.770 |
| 1000+ | $8.440 |
Price for:Each
Minimum: 25
Multiple: 25
$255.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P5EIDC
Newark Part No.03AC1368
Product RangeEH Series
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeEH Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (17-Jan-2022)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
EH Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
