Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $5.030 |
| 50+ | $4.890 |
| 100+ | $4.700 |
Price for:Each
Minimum: 25
Multiple: 25
$125.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoE11B
Newark Part No.31AC3278
Technical Datasheet
No. of Contacts-
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialZinc Alloy Body
Product Range-
SVHCLead
Product Overview
1/4" Mono EH Panel Mount Jack Black
- Made in the USA
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
