Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDE4M
Newark Part No.20X1232
Product RangeDE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.37 |
| 50+ | $6.10 |
| 100+ | $5.79 |
| 250+ | $5.66 |
Price for:Each
Minimum: 25
Multiple: 25
$159.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDE4M
Newark Part No.20X1232
Product RangeDE Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeDE Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DE series panel-mount XLR Connectors with stainless steel latch spring. It has stainless steel shell, plated copper alloy contacts and plated zinc alloy housing. This series is the same high quality connectors as our popular D series XLR, except both male and female versions utilize the same size housing, simplifying installation and modification. These are the perfect match for our QGPK series of I/O panels and our WP series of wall-plates.
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
DE Series
Technical Docs (1)
Alternatives for DE4M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate