Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-USBCB-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92X9057
Product RangeData-Con-X Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.820 |
| 10+ | $29.690 |
| 25+ | $27.060 |
| 50+ | $25.560 |
| 100+ | $24.240 |
| 250+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$30.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-USBCB-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92X9057
Product RangeData-Con-X Series
Technical Datasheet
USB Connector Convert FromMicro USB Type AB Receptacle
USB Connector Convert ToMicro USB Type AB Receptacle
USB StandardUSB 2.0
IP RatingIP67, IP68
Product RangeData-Con-X Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
USB Connector Convert From
Micro USB Type AB Receptacle
USB Standard
USB 2.0
Product Range
Data-Con-X Series
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Micro USB Type AB Receptacle
IP Rating
IP67, IP68
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
