Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-RJ6ST-F
Newark Part No.79T5862
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.720 |
| 50+ | $27.250 |
| 100+ | $25.960 |
| 250+ | $24.670 |
| 1000+ | $23.750 |
Price for:Each
Minimum: 25
Multiple: 25
$718.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-RJ6ST-F
Newark Part No.79T5862
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Contact MaterialCopper Alloy
Convert To Positions8Positions
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCP-RJ6ST-F is a shielded RJ45 CAT 6 panel housing Jack Assembly with gold-plated copper alloy contacts and an elastomer gasket. The weather-tight threaded feed-through connector has thermoplastic housing and hex nut.
- Field installable design is easy to assemble
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 1000VDC Withstanding voltage
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- Made in the USA
Applications
Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Convert To Positions
8Positions
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate