Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-RJ6SB-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79T5860
Product RangeDCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.120 |
| 50+ | $29.460 |
| 100+ | $27.800 |
| 250+ | $27.430 |
Price for:Each
Minimum: 25
Multiple: 25
$778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCP-RJ6SB-FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79T5860
Product RangeDCP Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeDCP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCP-RJ6SB-F is a RJ45 Field Installable Panel-mount Weather-tight Connector with gold-plated copper alloy contacts and thermoplastic housing. The IDC panel terminals for easy field installation.
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- Field installable design is easy to assemble
- Made in the USA
Applications
Industrial, Defence, Military & Aerospace, Medical, Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Receptacle
IP Rating
-
Contact Material
Copper Alloy
Shielding
Shielded
LEDs
Without LED
Product Range
DCP Series
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
Panel Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
