Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCC-RJ6SB-310
Newark Part No.79T5855
Product Range310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.090 |
| 50+ | $26.600 |
| 100+ | $25.100 |
| 250+ | $24.770 |
Price for:Each
Minimum: 25
Multiple: 25
$702.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCC-RJ6SB-310
Newark Part No.79T5855
Product Range310 Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP67, IP68
Connector MountingCable Mount
Connector OrientationVertical
Contact MaterialCopper Alloy
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range310 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The DCC-RJ6SB-310 is a shielded RJ45 CAT 6 Cable Plug Assembly with gold-plated copper alloy contacts and a thermoplastic insulator. The quick-connect weather-tight connector has thermoplastic plug housing and insert, elastomer sealing ring and O-ring.
- Tin-plated copper alloy shield
- Field installable design is easy to assemble
- 20mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 1000VDC Withstanding voltage
- Sealed to IP67 and IP68 NEMA 250 (6P) (when mated)
- Made in the USA
Applications
Communications & Networking, Defence, Military & Aerospace, Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
Gender
Plug
IP Rating
IP67, IP68
Connector Orientation
Vertical
Shielding
Shielded
LEDs
Without LED
Product Range
310 Series
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat6
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
