Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN3C2M1607990Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AK8264
Product RangeEN3 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.050 |
| 5+ | $28.080 |
| 10+ | $26.970 |
| 25+ | $24.210 |
| 50+ | $23.520 |
| 100+ | $20.750 |
| 250+ | $19.370 |
| 500+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARAEN3C2M1607990Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AK8264
Product RangeEN3 Series
Technical Datasheet
Connector to Connector90° Circular Plug to Free End
No. of Positions2Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN3 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
2Positions
Cable Length - Metric
2m
Product Range
EN3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
