Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAEN2C2F07990
Newark Part No.15AC9400
Product RangeEN2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $18.840 |
| 50+ | $18.240 |
| 100+ | $16.100 |
| 250+ | $15.500 |
Price for:Each
Minimum: 25
Multiple: 25
$471.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCAEN2C2F07990
Newark Part No.15AC9400
Product RangeEN2 Series
Connector Type ACircular 2 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
No. of Positions2Positions
Connector Type BFree End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeEN2 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type A
Circular 2 Position Receptacle
No. of Positions
2Positions
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
EN2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate