Print Page
CA63804S07990
Circular Cable Assembly, OTS, Circular Receptacle to Free End, 4 Positions, 6.6 ft, 2 m, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA63804S07990Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AK8279
Product RangeMini-Con-X Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
| 5+ | $23.390 |
| 10+ | $22.240 |
| 25+ | $21.200 |
| 50+ | $19.950 |
| 100+ | $18.840 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA63804S07990Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AK8279
Product RangeMini-Con-X Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions4Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMini-Con-X Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
No. of Positions
4Positions
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
