Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA162803S07990
Newark Part No.15AC9415
Product RangeMicro-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.010 |
| 50+ | $20.480 |
| 100+ | $18.070 |
| 250+ | $17.400 |
Price for:Each
Minimum: 25
Multiple: 25
$525.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA162803S07990
Newark Part No.15AC9415
Product RangeMicro-Con-X Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 3 Position Receptacle
Connector Type BFree End
No. of Positions3Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMicro-Con-X Series
SVHCLead
Product Overview
- Blunt cut on one end for maximum flexibility
- Color coded, tissue paper separated conductor wires for easy termination
- Designed for Hars Environment Applications
- 300 Insertion/Withdrawal Cycles
- 20 AWG Wire
- -30° C TO +105° C temperature rating
- Jacket Material: 30 mils PVC, black
- UL Recognized, CSA Certified, and RoHS Compliant
- With separate O-ring
- Made in the USA
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
Lead
Connector Type A
Circular 3 Position Receptacle
No. of Positions
3Positions
Cable Length - Metric
2m
Product Range
Micro-Con-X Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate