Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC5M
Newark Part No.39F2280
Product RangeC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $20.320 |
| 250+ | $19.860 |
Price for:Each
Minimum: 100
Multiple: 25
$2,032.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC5M
Newark Part No.39F2280
Product RangeC Series
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
Contact Plating
Nickel Plated Contacts
Product Range
C Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate