Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoBPJF03AUX
Newark Part No.52M9743
Product RangeBPJF-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.340 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoBPJF03AUX
Newark Part No.52M9743
Product RangeBPJF-X Series
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Connector ColourWhite
External Diameter10.2mm
Product RangeBPJF-X Series
SVHCCadmium
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
White
Product Range
BPJF-X Series
Gender
Jack
Connector Body Material
Brass Body
External Diameter
10.2mm
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate