Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | B3MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27F062 |
| Product Range | B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $19.340 |
| 50+ | $18.540 |
| 100+ | $17.600 |
| 250+ | $17.190 |
Price for:Each
Minimum: 25
Multiple: 25
$483.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | B3MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27F062 |
| Product Range | B Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Panel Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | B Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The B series panel-mount circular XLR Male Connectors features a round housing with a threaded collar for mounting. This series has satin nickel-plated die-cast zinc shell, silver-plated copper alloy contact pins which resists tarnishing and provides excellent electrical conductivity. Also has moulded thermoplastic insert insulation and thermoplastic rubber flex-relief.
- Made in the USA
Applications
Audio
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Product Range | B Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
