Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | AAA3MZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R8565 |
| Product Range | AAA Series |
| Your Part Number | |
| Technical Datasheet |
266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 5+ | $7.150 |
| 10+ | $6.600 |
| 25+ | $6.130 |
| 50+ | $5.810 |
| 100+ | $5.440 |
| 250+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | AAA3MZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R8565 |
| Product Range | AAA Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | AAA Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The AAA3MZ is a 3-way male Cable Mount XLR Plug with silver-plated copper alloy contacts. The AAA series connector has a thermoplastic insulator, metal handle with black flex relief and green insert.
- Only two pieces to assemble
- Easy twist on handle reduces assembly time
- Rugged die-cast metal handle
Applications
Defence, Military & Aerospace, Industrial, Medical, Sound & Video, Broadcast, Oil & Gas
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | AAA Series |
Technical Docs (1)
Alternatives for AAA3MZ
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
