Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | AAA3MPZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R8564 |
| Product Range | AAA Series |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 5+ | $6.380 |
| 10+ | $5.880 |
| 25+ | $5.460 |
| 50+ | $5.190 |
| 100+ | $4.860 |
| 250+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | AAA3MPZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R8564 |
| Product Range | AAA Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | AAA Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The AAA series XLR Female Connectors for cable-mount. It has rugged die-cast metal handle and gold-plated pins/contacts.
Applications
Defence, Military & Aerospace, Industrial, Medical, Sound & Video, Broadcast, Oil & Gas
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | AAA Series |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
