Print Page
AAA3FWZ
XLR Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AAA Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | AAA3FWZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AC1147 |
| Product Range | AAA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.160 |
| 250+ | $5.830 |
Price for:Each
Minimum: 100
Multiple: 100
$616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | AAA3FWZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 03AC1147 |
| Product Range | AAA Series |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Zinc Alloy Body |
| Product Range | AAA Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
Applications
Defence, Military & Aerospace, Industrial, Medical, Sound & Video, Broadcast, Oil & Gas
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Zinc Alloy Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | AAA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
