Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | A4MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27F069 |
| Product Range | A Series |
| Your Part Number | |
| Technical Datasheet |
270 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 5+ | $13.960 |
| 10+ | $13.210 |
| 25+ | $12.330 |
| 50+ | $11.560 |
| 100+ | $10.280 |
| 250+ | $9.870 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | A4MCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27F069 |
| Product Range | A Series |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Metal Body |
| Product Range | A Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
The A4M is a 4-pin XLR cable-mount Male Connector with adjustable dual pressure plate cable clamp, flexible strain relief and removable pin insert. This A series connector has stainless steel insert screw, a Mylar tubular insulator and silver-plated brass contacts.
- High-impact
- Molded thermoplastic provides high dielectric strength and superior insulation resistance
- UL94V-0 Flammability rating
- Made in the USA
Applications
Audio
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (17-Jan-2022) |
| Gender | Plug |
|---|---|
| Contact Plating | Silver Plated Contacts |
| Product Range | A Series |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
