Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 982A01RXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7686 |
| Product Range | 982A0 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $5.350 |
| 400+ | $5.240 |
Price for:Each
Minimum: 200
Multiple: 200
$1,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 982A01RXCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 89K7686 |
| Product Range | 982A0 Series |
| Technical Datasheet | |
| Switch Operation | (On) |
| Contact Configuration | 3PST-NO |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | 28V |
| Contact Current Max | 250mA |
| Switch Terminals | Through Hole |
| Product Range | 982A0 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Made in the USA
Technical Specifications
| Switch Operation | (On) |
|---|---|
| Contact Voltage AC Nom | 125V |
| Contact Current Max | 250mA |
| Product Range | 982A0 Series |
| Contact Configuration | 3PST-NO |
|---|---|
| Contact Voltage DC Nom | 28V |
| Switch Terminals | Through Hole |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
