Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.660 |
| 500+ | $14.330 |
| 1000+ | $12.950 |
| 5000+ | $12.500 |
Price for:Each
Minimum: 100
Multiple: 100
$1,666.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No913SCopy
Newark Part No.78Y6270
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max250mA
Contact Voltage VAC48V
Contact Current DC Max250mA
Contact Voltage VDC48V
IP RatingIP65, IP66, IP67, IP68
Switch MountingPanel Mount
Switch TerminalsSolder Cup
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
- Sealed button switch
- 1C circuit, 0.120inch [3.5mm] maximum panel thickness
- Brass, nickel plated housing, brass silver plated terminals
- Phenolic insulator
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
250mA
Contact Current DC Max
250mA
IP Rating
IP65, IP66, IP67, IP68
Switch Terminals
Solder Cup
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
48V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
