Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No762Z
Newark Part No.80AH1412
Product RangeZ Series
Your Part Number
294 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.040 |
| 25+ | $2.800 |
| 50+ | $2.680 |
| 100+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No762Z
Newark Part No.80AH1412
Product RangeZ Series
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product RangeZ Series
SVHCLead
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
Z Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate