Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No760KZ
Newark Part No.80AH1407
Product RangeZ Series
Your Part Number
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $5.670 |
| 25+ | $5.210 |
| 50+ | $4.980 |
| 100+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No760KZ
Newark Part No.80AH1407
Product RangeZ Series
Current Rating5A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24VDC
Product RangeZ Series
SVHCLead
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24VDC
SVHC
Lead
Current Rating
5A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
Z Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate