Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No732AC
Newark Part No.43AC1934
Product RangeCF Series
Your Part Number
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.110 |
| 10+ | $6.530 |
| 25+ | $6.000 |
| 50+ | $5.740 |
| 100+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No732AC
Newark Part No.43AC1934
Product RangeCF Series
GenderJack
Current Rating5A
Pin Diameter1.2mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeStud
Barrel Inner Diameter5.84mm
Barrel Outer Diameter14.61mm
Voltage Rating24V
Product RangeCF Series
SVHCLead
Product Overview
- Cable mount DC power jack in a rugged housing
- Designed for easy field installation
- Built to withstand challenging applications (not IP rated)
- Compatible with industry standard Switchcraft plugs
- Lifecycles 5000 min.
- Current rating 5A
- Cable range 5.6mm to 8.1mm
- Split pin design for firm mate
- Made in the USA
Applications
Audio, Broadcast, Medical, Safety, Security, Maintenance & Repair, Low Voltage
Technical Specifications
Gender
Jack
Pin Diameter
1.2mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
5.84mm
Voltage Rating
24V
SVHC
Lead
Current Rating
5A
Barrel Length
-
Contact Termination Type
Stud
Barrel Outer Diameter
14.61mm
Product Range
CF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate