Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-8PG-300
Newark Part No.19C0726
Product RangeMini-Con-X Series
Your Part Number
Technical Datasheet
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.240 |
| 10+ | $16.130 |
| 25+ | $15.090 |
| 50+ | $14.340 |
| 100+ | $13.900 |
| 250+ | $13.080 |
| 500+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$17.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No7282-8PG-300
Newark Part No.19C0726
Product RangeMini-Con-X Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMini-Con-X Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Product Overview
The 7282-8PG-300 is a 8-position Panel Mount Plug with gold-plated over nickel (standard) brass pin type contacts, hex nut and gasket. The MULTI-CON-X® watertight panel mount connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
- UL recognized black nylon panel body
- Black neoprene rubber gasket
- UL recognized black nylon hex nut
- 600V Voltage
- -40 to 115°C Temperature range
- Made in the USA
Applications
Industrial, Automotive, Defence, Military & Aerospace, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead
Product Range
Mini-Con-X Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate