Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No6282-2PG-3DC
Newark Part No.89F4108
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 10+ | $10.250 |
| 25+ | $9.590 |
| 50+ | $9.110 |
| 100+ | $8.830 |
| 250+ | $8.310 |
| 500+ | $8.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No6282-2PG-3DC
Newark Part No.89F4108
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
Lead
Product Range
-
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate