Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No586-SG
Newark Part No.96B0992
Product RangeCon-X Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.170 |
| 25+ | $1.040 |
| 50+ | $0.956 |
| 100+ | $0.930 |
| 200+ | $0.884 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No586-SG
Newark Part No.96B0992
Product RangeCon-X Series
Technical Datasheet
Product RangeCon-X Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithSwitchcraft Con-X Series Circular Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Con-X Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Switchcraft Con-X Series Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate