Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.920 |
Price for:Each
Minimum: 1000
Multiple: 100
$2,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No46256LFRX
Newark Part No.85K7423
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch Mounting-
Product Range-
Contact Current Max3A
Contact Voltage AC Max125V
Contact Voltage DC Max125V
OrientationVertical
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
-
Contact Current Max
3A
Contact Voltage DC Max
125V
SVHC
No SVHC (17-Jan-2022)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
