Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-4SG-300Copy
Newark Part No.89F4189
Product RangeMulti-Con-X Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 10+ | $12.700 |
| 25+ | $11.880 |
| 50+ | $11.290 |
| 100+ | $10.940 |
| 250+ | $10.300 |
| 500+ | $10.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4282-4SG-300Copy
Newark Part No.89F4189
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCLead
Product Overview
The 4282-4SG-300 is a 4-pole Micro-Con-X® female Panel Mount Connector with socket-type gold-plated brass contacts. It has black nylon backshell, black Santoprene rubber grommet and a black neoprene rubber O-ring.
- Panel mount with hex nut and gasket backshell
- Meets NEMA 6P when mated
- Made in the USA
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Multi-Con-X Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
