Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4180-3PG-300Copy
Newark Part No.89F4172
Product RangeMulti-Con-X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.690 |
| 500+ | $8.310 |
| 1000+ | $7.880 |
| 2500+ | $6.510 |
Price for:Each
Minimum: 100
Multiple: 100
$869.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4180-3PG-300Copy
Newark Part No.89F4172
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
No. of Contacts2Contacts
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
IP RatingIP67
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Sealed Circular Connector
No. of Contacts
2Contacts
Contact Material
Brass
SVHC
No SVHC (17-Jan-2022)
Product Range
Multi-Con-X Series
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP67
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
