Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDBAU
Newark Part No.83F9088
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.510 |
Price for:Each
Minimum: 100
Multiple: 100
$1,351.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35HDBAU
Newark Part No.83F9088
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead
Product Overview
The 35HDBAU is a 3-conductor straight RCA Plug with gold-plated brass contacts, black epoxy brass handle and a sturdy construction 3.5mm body. This 35HD series connector has longer cable clamp and larger solder terminals for easier plug assembly and more room for solder connections. Longer handle for improved gripping surface and easy plug withdrawal from jack.
- <lt/>0.02Ω Contact resistance
- Typical 2.5/2 pounds insert/withdrawal force
- 0 to 66°C Temperature range
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate