Print Page
3502RAAU
RCA (Phono) Audio / Video Connector, 1 Contacts, Plug, Gold Plated Contacts, Zinc Alloy Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 3502RAAUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16C1888 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.850 |
Price for:Each
Minimum: 100
Multiple: 100
$1,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SWITCHCRAFT/CONXALL |
|---|---|
| Manufacturer Part No | 3502RAAUCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 16C1888 |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Gender | Plug(View Associated Connectors) |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Zinc Alloy Body |
| Connector Colour | - |
| External Diameter | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
- Made in the USA
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Connector Colour | - |
| Product Range | - |
| Gender | Plug |
|---|---|
| Connector Body Material | Zinc Alloy Body |
| External Diameter | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
