Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3282-9PG-3DCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F4168
Product RangeMulti-Con-X Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3282-9PG-3DCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89F4168
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCLead
Product Overview
The 3282-9PG-3DC is a 9-position Cable Mount Plug with gold-plated over nickel (standard) brass pin type contacts. The MULTI-CON-X® watertight cable end connector is designed for construction and other harsh environment applications. Non-corrosive, high-impact, molded construction minimizes hazards of electrical shock and provides resistance in hostile outdoor environment.
- UL recognized black nylon backshell (threaded), sleeve and coupling ring
- Black neoprene rubber O-ring
- Daisy chain grommet with 3 IDs (0.125, 0.188 and 0.250")
- 600V Voltage
- -40 to 115°C Temperature range
- Made in the USA
Applications
Industrial, Automotive, Defence, Military & Aerospace, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Multi-Con-X Series
No. of Contacts
9Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
