Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3282-5PG-3DC
Newark Part No.89F4160
Product RangeMulti-Con-X Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $19.100 | $1.860 |
| 10+ | $17.860 | $1.860 |
| 25+ | $16.710 | $1.860 |
| 50+ | $15.890 | $1.860 |
| 100+ | $15.390 | $1.860 |
| 250+ | $14.490 | $1.860 |
| 500+ | $14.320 | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3282-5PG-3DC
Newark Part No.89F4160
Product RangeMulti-Con-X Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCLead
Product Overview
- Made in the USA
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Multi-Con-X Series
No. of Contacts
5Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
