Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No280Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F764
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $6.460 |
| 25+ | $5.980 |
| 50+ | $5.800 |
| 100+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No280Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39F764
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCLead
Product Overview
The 280 is a 2-conductor straight cable-mount 1/4-inch Mono Plug with solder lugs and cable clamp. It has nickel-plated brass tip, tin-plated electro-brass terminals and a phenolic insulator.
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
