Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No174P12Copy
Newark Part No.50F2159
Technical Datasheet
Connector to Connector1/2"-14 Circular Receptacle to Free End
Connector Type A1/2"-14 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 174P12 is a 12-inch Sensor Cable with 4-position receptacle to free end connection. The overmolding process provides for environmental sealing and strain relief for flexing applications. This sensor cable comes with gold-plated copper alloy contacts, polyurethane insert and polyurethane overmold.
- 10A Current rating
- 600V Voltage rating
- Made in the USA
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
1/2"-14 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Jan-2022)
Connector Type A
1/2"-14 Receptacle
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
