Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No173P12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50F2155
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.200 |
| 5+ | $41.160 |
| 10+ | $39.130 |
| 25+ | $37.300 |
| 50+ | $35.100 |
| 100+ | $33.150 |
Price for:Each
Minimum: 1
Multiple: 1
$44.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No173P12Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50F2155
Technical Datasheet
Connector Type A1/2"-14 Receptacle
Connector to Connector1/2"-14 Circular Receptacle to Free End
Connector Type ACircular 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric304.8mm
Cable Length - Imperial12"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 173P12 is a 12-inch Sensor Cable with 3-position receptacle to free end connection. The overmolding process provides for environmental sealing and strain relief for flexing applications. This sensor cable comes with gold-plated copper alloy contacts, polyurethane insert and polyurethane overmold.
- 13A Current rating
- 600V Voltage rating
- Made in the USA
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
1/2"-14 Receptacle
Connector Type A
Circular 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
-
Connector to Connector
1/2"-14 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
